
OR4E02-2BM680C | |
|---|---|
DigiKey Part Number | 2156-OR4E02-2BM680C-ND |
Manufacturer | |
Manufacturer Product Number | OR4E02-2BM680C |
Description | FPGA, 624 CLBS, 201000 GATES |
Customer Reference | |
Detailed Description | ORCA™4 Field Programmable Gate Array (FPGA) IC 405 75776 4992 680-BBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 624 | |
Number of Logic Elements/Cells | 4992 | |
Total RAM Bits | 75776 | |
Number of I/O | 405 | |
Number of Gates | 397000 | |
Voltage - Supply | 1.425V ~ 1.575V, 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | ||
Supplier Device Package | 680-PBGAM (35x35) |
| Bulk: | 503 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 65,95250 € | 263,81 € |
| Unit Price without VAT: | 65,95250 € |
|---|---|
| Unit Price with VAT: | 78,48348 € |

