
OR3TP126BAN256-DB | |
|---|---|
DigiKey Part Number | 2156-OR3TP126BAN256-DB-220-ND |
Manufacturer | |
Manufacturer Product Number | OR3TP126BAN256-DB |
Description | OR3TP126 - ORCA SERIES 3T FIELD- |
Customer Reference | |
Detailed Description | ORCA™ OR3TP12 Field Programmable Gate Array (FPGA) IC 32768 2016 256-BGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 2016 | |
Total RAM Bits | 32768 | |
Number of Gates | 60000 | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | ||
Supplier Device Package | 256-PBGA (27x27) |
| Bulk: | 278 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 76,25000 € | 228,75 € |
| Unit Price without VAT: | 76,25000 € |
|---|---|
| Unit Price with VAT: | 90,73750 € |

