
OR3T806BA352I-DB | |
|---|---|
DigiKey Part Number | 2156-OR3T806BA352I-DB-ND |
Manufacturer | |
Manufacturer Product Number | OR3T806BA352I-DB |
Description | FPGA, 484 CLBS, 116000 GATES |
Customer Reference | |
Detailed Description | ORCA™3C Field Programmable Gate Array (FPGA) IC 298 63488 3872 352-BBGA |
Datasheet | Datasheet |
Category | Number of I/O 298 |
Mfr | Number of Gates 116000 |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Package / Case |
Number of Logic Elements/Cells 3872 | Supplier Device Package 352-PBGA (35x35) |
Total RAM Bits 63488 |
| Bulk: | 129 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 129,62500 € | 259,25 € |
| Unit Price without VAT: | 129,62500 € |
|---|---|
| Unit Price with VAT: | 154,25375 € |

