
OR3T557PS208-DB | |
|---|---|
DigiKey Part Number | 2156-OR3T557PS208-DB-ND |
Manufacturer | |
Manufacturer Product Number | OR3T557PS208-DB |
Description | FPGA, 324 CLBS, 80000 GATES |
Customer Reference | |
Detailed Description | ORCA™3C Field Programmable Gate Array (FPGA) IC 171 43008 2592 208-BFQFP Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 2592 | |
Total RAM Bits | 43008 | |
Number of I/O | 171 | |
Number of Gates | 80000 | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | ||
Supplier Device Package | 208-SQFP2 (28x28) |
| Bulk: | 132 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 49,70000 € | 248,50 € |
| Unit Price without VAT: | 49,70000 € |
|---|---|
| Unit Price with VAT: | 59,14300 € |

