
OR3T206T144-DB | |
|---|---|
DigiKey Part Number | 2156-OR3T206T144-DB-ND |
Manufacturer | |
Manufacturer Product Number | OR3T206T144-DB |
Description | FPGA, 144 CLBS, 36000 GATES |
Customer Reference | |
Detailed Description | ORCA™3C Field Programmable Gate Array (FPGA) IC 114 18432 1152 144-LQFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 1152 | |
Total RAM Bits | 18432 | |
Number of I/O | 114 | |
Number of Gates | 36000 | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | ||
Supplier Device Package | 144-TQFP (20x20) |
| Bulk: | 287 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 17,04867 € | 255,73 € |
| Unit Price without VAT: | 17,04867 € |
|---|---|
| Unit Price with VAT: | 20,28792 € |

