ORCA™3C Field Programmable Gate Array (FPGA) IC 171 18432 1152 208-BFQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OR3T206S208-DB

DigiKey Part Number
2156-OR3T206S208-DB-ND
Manufacturer
Manufacturer Product Number
OR3T206S208-DB
Description
FPGA, 144 CLBS, 36000 GATES
Customer Reference
Detailed Description
ORCA™3C Field Programmable Gate Array (FPGA) IC 171 18432 1152 208-BFQFP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of I/O
171
Mfr
Number of Gates
36000
Series
Voltage - Supply
3V ~ 3.6V
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
0°C ~ 70°C (TA)
DigiKey Programmable
Not Verified
Package / Case
Number of Logic Elements/Cells
1152
Supplier Device Package
208-SQFP (28x28)
Total RAM Bits
18432
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 145
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:145
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1319,53923 €254,01 €
Unit Price without VAT:19,53923 €
Unit Price with VAT:23,25168 €