
OR3T1257BC432-DB | |
|---|---|
DigiKey Part Number | 2156-OR3T1257BC432-DB-ND |
Manufacturer | |
Manufacturer Product Number | OR3T1257BC432-DB |
Description | FPGA, 784 CLBS, 186000 GATES |
Customer Reference | |
Detailed Description | ORCA™3C Field Programmable Gate Array (FPGA) IC 342 102400 6272 432-LBGA Exposed Pad |
Datasheet | Datasheet |
Category | Number of I/O 342 |
Mfr | Number of Gates 186000 |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Package / Case |
Number of Logic Elements/Cells 6272 | Supplier Device Package 432-EBGA (40x40) |
Total RAM Bits 102400 |
| Bulk: | 44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,69000 € | 220,69 € |
| Unit Price without VAT: | 220,69000 € |
|---|---|
| Unit Price with VAT: | 262,62110 € |

