ORCA™3C Field Programmable Gate Array (FPGA) IC 448 102400 6272 600-BGA Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OR3T1256BC600I-DB

DigiKey Part Number
2156-OR3T1256BC600I-DB-ND
Manufacturer
Manufacturer Product Number
OR3T1256BC600I-DB
Description
FPGA, 784 CLBS, 186000 GATES
Customer Reference
Detailed Description
ORCA™3C Field Programmable Gate Array (FPGA) IC 448 102400 6272 600-BGA Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Number of Logic Elements/Cells
6272
Total RAM Bits
102400
Number of I/O
448
Number of Gates
186000
Voltage - Supply
3V ~ 3.6V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
Supplier Device Package
600-EBGA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:9
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1236,18000 €236,18 €
Unit Price without VAT:236,18000 €
Unit Price with VAT:281,05420 €