
OR3LP26BBA352-DB | |
|---|---|
DigiKey Part Number | 2156-OR3LP26BBA352-DB-ND |
Manufacturer | |
Manufacturer Product Number | OR3LP26BBA352-DB |
Description | PCI BUS CONTROLLER PBGA352 |
Customer Reference | |
Detailed Description | ORCA™OR3LP26B Field Programmable Gate Array (FPGA) IC 352-BBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | ||
Supplier Device Package | 352-PBGA (35x35) |
| Bulk: | 593 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 129,64000 € | 259,28 € |
| Unit Price without VAT: | 129,64000 € |
|---|---|
| Unit Price with VAT: | 154,27160 € |

