
OR3L165B8PS240-DB | |
|---|---|
DigiKey Part Number | 2156-OR3L165B8PS240-DB-ND |
Manufacturer | |
Manufacturer Product Number | OR3L165B8PS240-DB |
Description | FPGA, 1024 CLBS, 120000 GATES |
Customer Reference | |
Detailed Description | ORCA™ OR3LxxxB Field Programmable Gate Array (FPGA) IC 516 134144 8192 240-BFQFP Exposed Pad |
Datasheet | Datasheet |
Category | Number of I/O 516 |
Mfr | Number of Gates 244000 |
Series | Voltage - Supply 2.375V ~ 2.625V |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Package / Case |
Number of Logic Elements/Cells 8192 | Supplier Device Package 240-SQFP2 (32x32) |
Total RAM Bits 134144 |
| Bulk: | 126 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,51000 € | 211,51 € |
| Unit Price without VAT: | 211,51000 € |
|---|---|
| Unit Price with VAT: | 251,69690 € |

