
OR3L165B8PS208-DB | |
|---|---|
DigiKey Part Number | 2156-OR3L165B8PS208-DB-ND |
Manufacturer | |
Manufacturer Product Number | OR3L165B8PS208-DB |
Description | FPGA, 1024 CLBS, 120000 GATES |
Customer Reference | |
Detailed Description | ORCA™ OR3LxxxB Field Programmable Gate Array (FPGA) IC 516 134144 8192 208-BFQFP Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 8192 | |
Total RAM Bits | 134144 | |
Number of I/O | 516 | |
Number of Gates | 244000 | |
Voltage - Supply | 2.375V ~ 2.625V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | ||
Supplier Device Package | 208-SQFP2 (28x28) |
| Bulk: | 1158 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 276,12000 € | 276,12 € |
| Unit Price without VAT: | 276,12000 € |
|---|---|
| Unit Price with VAT: | 328,58280 € |

