
OR3C805PS240-DB | |
|---|---|
DigiKey Part Number | 2156-OR3C805PS240-DB-ND |
Manufacturer | |
Manufacturer Product Number | OR3C805PS240-DB |
Description | FPGA, 484 CLBS, 116000 GATES |
Customer Reference | |
Detailed Description | ORCA™3C Field Programmable Gate Array (FPGA) IC 192 63488 3872 240-BFQFP Exposed Pad |
Datasheet | Datasheet |
Category | Number of I/O 192 |
Mfr | Number of Gates 116000 |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Package / Case |
Number of Logic Elements/Cells 3872 | Supplier Device Package 240-SQFP2 (32x32) |
Total RAM Bits 63488 |
| Bulk: | 223 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 144,63500 € | 289,27 € |
| Unit Price without VAT: | 144,63500 € |
|---|---|
| Unit Price with VAT: | 172,11565 € |

