
OR2T40B7BC432-DB | |
|---|---|
DigiKey Part Number | 2156-OR2T40B7BC432-DB-ND |
Manufacturer | |
Manufacturer Product Number | OR2T40B7BC432-DB |
Description | OR2T40B - Orca Series 2 Field-Pr |
Customer Reference | |
Detailed Description | ORCA™2 Field Programmable Gate Array (FPGA) IC 342 57600 3600 432-LBGA Exposed Pad |
Datasheet | Datasheet |
Category | Number of I/O 342 |
Mfr | Number of Gates 99400 |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
Number of Logic Elements/Cells 3600 | Package / Case |
Total RAM Bits 57600 | Supplier Device Package 432-EBGA (40x40) |
| Bulk: | 1729 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 84,77667 € | 254,33 € |
| Unit Price without VAT: | 84,77667 € |
|---|---|
| Unit Price with VAT: | 100,88424 € |

