
OR2T40A7BA352-DB | |
|---|---|
DigiKey Part Number | 2156-OR2T40A7BA352-DB-ND |
Manufacturer | |
Manufacturer Product Number | OR2T40A7BA352-DB |
Description | FPGA, 900 CLBS, 43200 GATES |
Customer Reference | |
Detailed Description | ORCA™2 Field Programmable Gate Array (FPGA) IC 286 57600 3600 352-BBGA |
Datasheet | Datasheet |
Category | Number of I/O 286 |
Mfr | Number of Gates 99400 |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Package / Case |
Number of Logic Elements/Cells 3600 | Supplier Device Package 352-PBGA (35x35) |
Total RAM Bits 57600 |
| Bulk: | 98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 132,26500 € | 264,53 € |
| Unit Price without VAT: | 132,26500 € |
|---|---|
| Unit Price with VAT: | 157,39535 € |

