
OR2T40A6PS208I-DB | |
|---|---|
DigiKey Part Number | 2156-OR2T40A6PS208I-DB-ND |
Manufacturer | |
Manufacturer Product Number | OR2T40A6PS208I-DB |
Description | FPGA, 900 CLBS, 43200 GATES |
Customer Reference | |
Detailed Description | ORCA™2 Field Programmable Gate Array (FPGA) IC 163 57600 3600 208-BFQFP Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 3600 | |
Total RAM Bits | 57600 | |
Number of I/O | 163 | |
Number of Gates | 99400 | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | ||
Supplier Device Package | 208-SQFP2 (28x28) |
| Bulk: | 41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 102,18667 € | 306,56 € |
| Unit Price without VAT: | 102,18667 € |
|---|---|
| Unit Price with VAT: | 121,60214 € |

