
OR2T26A7BC432-DB | |
|---|---|
DigiKey Part Number | 2156-OR2T26A7BC432-DB-ND |
Manufacturer | |
Manufacturer Product Number | OR2T26A7BC432-DB |
Description | FPGA, 576 CLBS, 27600 GATES |
Customer Reference | |
Detailed Description | ORCA™2 Field Programmable Gate Array (FPGA) IC 384 36864 2304 432-LBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 2304 | |
Total RAM Bits | 36864 | |
Number of I/O | 384 | |
Number of Gates | 63600 | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C (TJ) | |
Package / Case | ||
Supplier Device Package | 432-SBGA (40x40) |
| Bulk: | 115 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 116,01000 € | 232,02 € |
| Unit Price without VAT: | 116,01000 € |
|---|---|
| Unit Price with VAT: | 138,05190 € |

