
OR2T26A6BA352I-DB | |
|---|---|
DigiKey Part Number | 2156-OR2T26A6BA352I-DB-ND |
Manufacturer | |
Manufacturer Product Number | OR2T26A6BA352I-DB |
Description | FPGA, 576 CLBS, 27600 GATES |
Customer Reference | |
Detailed Description | ORCA™2 Field Programmable Gate Array (FPGA) IC 384 36864 2304 352-BBGA |
Datasheet | Datasheet |
Category | Number of I/O 384 |
Mfr | Number of Gates 63600 |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of Logic Elements/Cells 2304 | Supplier Device Package 352-PBGA (35x35) |
Total RAM Bits 36864 |
| Bulk: | 713 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 94,30667 € | 282,92 € |
| Unit Price without VAT: | 94,30667 € |
|---|---|
| Unit Price with VAT: | 112,22494 € |

