
OR2T15B7S240-DB | |
|---|---|
DigiKey Part Number | 2156-OR2T15B7S240-DB-ND |
Manufacturer | |
Manufacturer Product Number | OR2T15B7S240-DB |
Description | FPGA, 400 CLBS, 19200 GATES |
Customer Reference | |
Detailed Description | ORCA™2 Field Programmable Gate Array (FPGA) IC 184 25600 1600 240-BFQFP |
Datasheet | Datasheet |
Category | Number of I/O 184 |
Mfr | Number of Gates 44200 |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Package / Case |
Number of Logic Elements/Cells 1600 | Supplier Device Package 240-SQFP (32x32) |
Total RAM Bits 25600 |
| Bulk: | 1180 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 37,93143 € | 265,52 € |
| Unit Price without VAT: | 37,93143 € |
|---|---|
| Unit Price with VAT: | 45,13840 € |

