
OR2T10A5BA256-DB | |
|---|---|
DigiKey Part Number | 2156-OR2T10A5BA256-DB-ND |
Manufacturer | |
Manufacturer Product Number | OR2T10A5BA256-DB |
Description | FPGA, 256 CLBS, 12300 GATES |
Customer Reference | |
Detailed Description | ORCA™2 Field Programmable Gate Array (FPGA) IC 209 16384 1024 256-BGA |
Datasheet | Datasheet |
Category | Number of I/O 209 |
Mfr | Number of Gates 28300 |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Package / Case |
Number of Logic Elements/Cells 1024 | Supplier Device Package 256-PBGA (27x27) |
Total RAM Bits 16384 |
| Bulk: | 245 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 20,29538 € | 263,84 € |
| Unit Price without VAT: | 20,29538 € |
|---|---|
| Unit Price with VAT: | 24,15150 € |

