
OR2T08A4M84-D | |
|---|---|
DigiKey Part Number | 2156-OR2T08A4M84-D-220-ND |
Manufacturer | |
Manufacturer Product Number | OR2T08A4M84-D |
Description | OR2T08A - ORCA SERIES 2 FIELD-PR |
Customer Reference | |
Detailed Description | ORCA™2 Field Programmable Gate Array (FPGA) IC 62 12544 784 84-LCC (J-Lead) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 784 | |
Total RAM Bits | 12544 | |
Number of I/O | 62 | |
Number of Gates | 21600 | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | ||
Supplier Device Package | 84-PLCC (29.08x29.08) |
| Bulk: | 1548 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 56,48200 € | 282,41 € |
| Unit Price without VAT: | 56,48200 € |
|---|---|
| Unit Price with VAT: | 67,21358 € |

