
OR2T04AT144-DB | |
|---|---|
DigiKey Part Number | 2156-OR2T04AT144-DB-ND |
Manufacturer | |
Manufacturer Product Number | OR2T04AT144-DB |
Description | FIELD PROGRAMMABLE GATE ARRAY |
Customer Reference | |
Detailed Description | ORCA® 2 Field Programmable Gate Array (FPGA) IC 160 6400 400 144-LQFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 400 | |
Total RAM Bits | 6400 | |
Number of I/O | 160 | |
Number of Gates | 11000 | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C (TJ) | |
Package / Case | ||
Supplier Device Package | 144-TQFP (20x20) |
| Bulk: | 251 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | 3,70914 € | 259,64 € |
| Unit Price without VAT: | 3,70914 € |
|---|---|
| Unit Price with VAT: | 4,41388 € |

