
OR2T04A2T100-DB | |
|---|---|
DigiKey Part Number | 2156-OR2T04A2T100-DB-220-ND |
Manufacturer | |
Manufacturer Product Number | OR2T04A2T100-DB |
Description | OR2T04 - FIELD PROGRAMMABLE GATE |
Customer Reference | |
Detailed Description | ORCA™2 Field Programmable Gate Array (FPGA) IC 77 6400 400 100-LQFP |
Datasheet | Datasheet |
Category | Number of I/O 77 |
Mfr | Number of Gates 11000 |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Package / Case |
Number of Logic Elements/Cells 400 | Supplier Device Package 100-TQFP (14x14) |
Total RAM Bits 6400 |
| Bulk: | 313 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 30,92625 € | 247,41 € |
| Unit Price without VAT: | 30,92625 € |
|---|---|
| Unit Price with VAT: | 36,80224 € |

