
OR2C40A4BC432-DB | |
|---|---|
DigiKey Part Number | 2156-OR2C40A4BC432-DB-ND |
Manufacturer | |
Manufacturer Product Number | OR2C40A4BC432-DB |
Description | FPGA, 900 CLBS, 43200 GATES |
Customer Reference | |
Detailed Description | ORCA™2 Field Programmable Gate Array (FPGA) IC 342 57600 3600 432-LBGA Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 3600 | |
Total RAM Bits | 57600 | |
Number of I/O | 342 | |
Number of Gates | 99400 | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | ||
Supplier Device Package | 432-EBGA (40x40) |
| Bulk: | 348 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 153,51500 € | 307,03 € |
| Unit Price without VAT: | 153,51500 € |
|---|---|
| Unit Price with VAT: | 182,68285 € |

