
OR2C15A3BA256I-DB | |
|---|---|
DigiKey Part Number | 2156-OR2C15A3BA256I-DB-ND |
Manufacturer | |
Manufacturer Product Number | OR2C15A3BA256I-DB |
Description | FPGA, 400 CLBS, 19200 GATES |
Customer Reference | |
Detailed Description | ORCA™2 Field Programmable Gate Array (FPGA) IC 223 25600 1600 256-BGA |
Datasheet | Datasheet |
Category | Number of I/O 223 |
Mfr | Number of Gates 44200 |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Package / Case |
Number of Logic Elements/Cells 1600 | Supplier Device Package 256-PBGA (27x27) |
Total RAM Bits 25600 |
| Bulk: | 1017 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 46,82000 € | 234,10 € |
| Unit Price without VAT: | 46,82000 € |
|---|---|
| Unit Price with VAT: | 55,71580 € |

