
OR2C12A4S304-DB | |
|---|---|
DigiKey Part Number | 2156-OR2C12A4S304-DB-ND |
Manufacturer | |
Manufacturer Product Number | OR2C12A4S304-DB |
Description | FPGA, 324 CLBS, 15600 GATES |
Customer Reference | |
Detailed Description | ORCA™2 Field Programmable Gate Array (FPGA) IC 256 20736 1296 304-BFQFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 1296 | |
Total RAM Bits | 20736 | |
Number of I/O | 256 | |
Number of Gates | 35800 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | ||
Supplier Device Package | 304-SQFP (40x40) |
| Bulk: | 248 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 64,07250 € | 256,29 € |
| Unit Price without VAT: | 64,07250 € |
|---|---|
| Unit Price with VAT: | 76,24628 € |

