
OR2C12A4BA256-DB | |
|---|---|
DigiKey Part Number | 2156-OR2C12A4BA256-DB-ND |
Manufacturer | |
Manufacturer Product Number | OR2C12A4BA256-DB |
Description | FPGA, 324 CLBS, 15600 GATES |
Customer Reference | |
Detailed Description | ORCA™2 Field Programmable Gate Array (FPGA) IC 223 20736 1296 256-BGA |
Datasheet | Datasheet |
Category | Number of I/O 223 |
Mfr | Number of Gates 35800 |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Package / Case |
Number of Logic Elements/Cells 1296 | Supplier Device Package 256-PBGA (27x27) |
Total RAM Bits 20736 |
| Bulk: | 250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 30,68125 € | 245,45 € |
| Unit Price without VAT: | 30,68125 € |
|---|---|
| Unit Price with VAT: | 36,51069 € |

