
OR2C12A3M84I-D | |
|---|---|
DigiKey Part Number | 2156-OR2C12A3M84I-D-ND |
Manufacturer | |
Manufacturer Product Number | OR2C12A3M84I-D |
Description | FPGA, 324 CLBS, 15600 GATES |
Customer Reference | |
Detailed Description | ORCA™2 Field Programmable Gate Array (FPGA) IC 64 20736 1296 84-LCC (J-Lead) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 1296 | |
Total RAM Bits | 20736 | |
Number of I/O | 64 | |
Number of Gates | 35800 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | ||
Supplier Device Package | 84-PLCC (29.08x29.08) |
| Bulk: | 341 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 39,22571 € | 274,58 € |
| Unit Price without VAT: | 39,22571 € |
|---|---|
| Unit Price with VAT: | 46,67859 € |

