ORCA™2 Field Programmable Gate Array (FPGA) IC 192 16384 1024 240-BFQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OR2C10A4S240-DB

DigiKey Part Number
2156-OR2C10A4S240-DB-ND
Manufacturer
Manufacturer Product Number
OR2C10A4S240-DB
Description
FPGA, 256 CLBS, 12300 GATES
Customer Reference
Detailed Description
ORCA™2 Field Programmable Gate Array (FPGA) IC 192 16384 1024 240-BFQFP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of I/O
192
Mfr
Number of Gates
28300
Series
Voltage - Supply
4.75V ~ 5.25V
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
0°C ~ 70°C (TA)
DigiKey Programmable
Not Verified
Package / Case
Number of Logic Elements/Cells
1024
Supplier Device Package
240-SQFP (32x32)
Total RAM Bits
16384
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 96
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:96
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
833,24000 €265,92 €
Unit Price without VAT:33,24000 €
Unit Price with VAT:39,55560 €