
OR2C08A4M84-D | |
|---|---|
DigiKey Part Number | 2156-OR2C08A4M84-D-ND |
Manufacturer | |
Manufacturer Product Number | OR2C08A4M84-D |
Description | FPGA, 196 CLBS, 9400 GATES |
Customer Reference | |
Detailed Description | ORCA™2 Field Programmable Gate Array (FPGA) IC 64 12544 784 84-LCC (J-Lead) |
Datasheet | Datasheet |
Category | Number of I/O 64 |
Mfr | Number of Gates 21600 |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Package / Case |
Number of Logic Elements/Cells 784 | Supplier Device Package 84-PLCC (29.08x29.08) |
Total RAM Bits 12544 |
| Bulk: | 1546 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 18,57000 € | 259,98 € |
| Unit Price without VAT: | 18,57000 € |
|---|---|
| Unit Price with VAT: | 22,09830 € |

