ORCA™2 Field Programmable Gate Array (FPGA) IC 171 12544 784 208-BFQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OR2C08A3S208I-DB

DigiKey Part Number
2156-OR2C08A3S208I-DB-ND
Manufacturer
Manufacturer Product Number
OR2C08A3S208I-DB
Description
FPGA, 196 CLBS, 9400 GATES
Customer Reference
Detailed Description
ORCA™2 Field Programmable Gate Array (FPGA) IC 171 12544 784 208-BFQFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Number of Logic Elements/Cells
784
Total RAM Bits
12544
Number of I/O
171
Number of Gates
21600
Voltage - Supply
4.5V ~ 5.5V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
Supplier Device Package
208-SQFP (28x28)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 519
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:519
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1124,01909 €264,21 €
Unit Price without VAT:24,01909 €
Unit Price with VAT:28,58272 €