
OR2C06A4S240-DB | |
|---|---|
DigiKey Part Number | 2156-OR2C06A4S240-DB-ND |
Manufacturer | |
Manufacturer Product Number | OR2C06A4S240-DB |
Description | FPGA, 144 CLBS, 6900 GATES |
Customer Reference | |
Detailed Description | ORCA™2 Field Programmable Gate Array (FPGA) IC 192 9216 576 240-BFQFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 576 | |
Total RAM Bits | 9216 | |
Number of I/O | 192 | |
Number of Gates | 15900 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | ||
Supplier Device Package | 240-SQFP (32x32) |
| Bulk: | 457 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 24,85400 € | 248,54 € |
| Unit Price without VAT: | 24,85400 € |
|---|---|
| Unit Price with VAT: | 29,57626 € |

