
OR2C04A4J160-DB | |
|---|---|
DigiKey Part Number | 2156-OR2C04A4J160-DB-ND |
Manufacturer | |
Manufacturer Product Number | OR2C04A4J160-DB |
Description | FPGA, 100 CLBS, 4800 GATES |
Customer Reference | |
Detailed Description | ORCA™2 Field Programmable Gate Array (FPGA) IC 160 6400 400 160-BQFP |
Datasheet | Datasheet |
Category | Number of I/O 160 |
Mfr | Number of Gates 11000 |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 70°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of Logic Elements/Cells 400 | Supplier Device Package 160-QFP (28x28) |
Total RAM Bits 6400 |
| Bulk: | 97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | 9,92692 € | 258,10 € |
| Unit Price without VAT: | 9,92692 € |
|---|---|
| Unit Price with VAT: | 11,81303 € |

