
OPA743UA | |
|---|---|
DigiKey Part Number | 2156-OPA743UA-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | OPA743UA |
Description | OPA743 12V, 7MHZ, CMOS RAIL-TO-R |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1.5 mV |
Mfr | Current - Supply 1.1mA |
Packaging Bulk | Current - Output / Channel 20 mA |
Part Status Active | Voltage - Supply Span (Min) 3.5 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 10V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 7 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 pA |
| Bulk: | 421 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 134 | 1,90381 € | 255,11 € |
| Unit Price without VAT: | 1,90381 € |
|---|---|
| Unit Price with VAT: | 2,26553 € |

