
OPA690ID | |
|---|---|
DigiKey Part Number | OPA690ID-ND |
Manufacturer | |
Manufacturer Product Number | OPA690ID |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA690ID Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 5.5mA |
Packaging Tube | Current - Output / Channel 190 mA |
Part Status Active | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Slew Rate 1800V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 300 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 500 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 3 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,05000 € | 6,05 € |
| 10 | 4,66300 € | 46,63 € |
| 75 | 4,00120 € | 300,09 € |
| 150 | 3,84747 € | 577,12 € |
| 300 | 3,72083 € | 1.116,25 € |
| 525 | 3,63516 € | 1.908,46 € |
| 1.050 | 3,54612 € | 3.723,43 € |
| Unit Price without VAT: | 6,05000 € |
|---|---|
| Unit Price with VAT: | 7,19950 € |


