
OPA687U | |
|---|---|
DigiKey Part Number | 2156-OPA687U-BB-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | OPA687U |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 900V/µs | |
Gain Bandwidth Product | 3.8 GHz | |
Current - Input Bias | 20 µA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 18.5mA | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Tube: | 3840 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 69 | 3,76942 € | 260,09 € |
| Unit Price without VAT: | 3,76942 € |
|---|---|
| Unit Price with VAT: | 4,48561 € |

