
OPA683IDBVT | |
|---|---|
DigiKey Part Number | 2156-OPA683IDBVT-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | OPA683IDBVT |
Description | IC OPAMP CFA 1 CIRCUIT SOT23-6 |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit SOT-23-6 |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1.5 mV |
Mfr | Current - Supply 940µA |
Packaging Bulk | Current - Output / Channel 150 mA |
Part Status Active | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Slew Rate 540V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 150 MHz | Package / Case SOT-23-6 |
-3db Bandwidth 200 MHz | Supplier Device Package SOT-23-6 |
Current - Input Bias 3 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 78 | 3,25513 € | 253,90 € |
| Unit Price without VAT: | 3,25513 € |
|---|---|
| Unit Price with VAT: | 3,87360 € |

