
OPA680P | |
|---|---|
DigiKey Part Number | 2156-OPA680P-BB-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | OPA680P |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8DIP |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1800V/µs | |
Gain Bandwidth Product | 250 MHz | |
-3db Bandwidth | 400 MHz | |
Current - Input Bias | 8 µA | |
Voltage - Input Offset | 6 V | |
Current - Supply | 5.1mA | |
Current - Output / Channel | 150 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP |
| Tube: | 5024 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 156 | 1,66096 € | 259,11 € |
| Unit Price without VAT: | 1,66096 € |
|---|---|
| Unit Price with VAT: | 1,97654 € |

