
OPA643PB | |
|---|---|
DigiKey Part Number | 2156-OPA643PB-ND |
Manufacturer | |
Manufacturer Product Number | OPA643PB |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8DIP |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1000V/µs | |
Gain Bandwidth Product | 800 MHz | |
Current - Input Bias | 19 µA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 20mA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP |
| Bulk: | 1035 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 62 | 4,16532 € | 258,25 € |
| Unit Price without VAT: | 4,16532 € |
|---|---|
| Unit Price with VAT: | 4,95673 € |

