
OPA642P | |
|---|---|
DigiKey Part Number | 2156-OPA642P-BB-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | OPA642P |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8DIP |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 380V/µs | |
Gain Bandwidth Product | 210 MHz | |
Current - Input Bias | 25 µA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 20mA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP |
| Tube: | 1895 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 64 | 4,03625 € | 258,32 € |
| Unit Price without VAT: | 4,03625 € |
|---|---|
| Unit Price with VAT: | 4,80314 € |

