
OPA640UB | |
|---|---|
DigiKey Part Number | 2156-OPA640UB-BB-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | OPA640UB |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 350V/µs | |
Current - Input Bias | 15 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 18mA | |
Current - Output / Channel | 52 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Tube: | 3546 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 8,73500 € | 262,05 € |
| Unit Price without VAT: | 8,73500 € |
|---|---|
| Unit Price with VAT: | 10,39465 € |

