
OPA634U | |
|---|---|
DigiKey Part Number | 2156-OPA634U-BB-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | OPA634U |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
Category | Current - Input Bias 25 µA |
Mfr | Voltage - Input Offset 3 mV |
Series | Current - Supply 12mA |
Packaging Tube | Current - Output / Channel 100 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 10.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Slew Rate 250V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 140 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 150 MHz | Supplier Device Package 8-SOIC |
| Tube: | 14072 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 197 | 1,30036 € | 256,17 € |
| Unit Price without VAT: | 1,30036 € |
|---|---|
| Unit Price with VAT: | 1,54743 € |

