
OPA620KU | |
|---|---|
DigiKey Part Number | 2156-OPA620KU-BB-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | OPA620KU |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 250V/µs | |
Gain Bandwidth Product | 200 MHz | |
-3db Bandwidth | 300 MHz | |
Current - Input Bias | 15 µA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 21mA | |
Current - Output / Channel | 150 mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Tube: | 73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 34 | 7,65941 € | 260,42 € |
| Unit Price without VAT: | 7,65941 € |
|---|---|
| Unit Price with VAT: | 9,11470 € |

