
OPA501AM | |
|---|---|
DigiKey Part Number | 2156-OPA501AM-BB-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | OPA501AM |
Description | IC POWER 1 CIRCUIT TO3-8 |
Customer Reference | |
Detailed Description | Power Amplifier 1 Circuit TO-3-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1.35V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 15 nA | |
Voltage - Input Offset | 5 mV | |
Current - Supply | 2.6mA | |
Current - Output / Channel | 10 A | |
Voltage - Supply Span (Min) | 20 V | |
Voltage - Supply Span (Max) | 72 V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-3-8 | |
Supplier Device Package | TO-3-8 |
| Tube: | 1275 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,77000 € | 173,77 € |
| Unit Price without VAT: | 173,77000 € |
|---|---|
| Unit Price with VAT: | 206,78630 € |

