Current Feedback Amplifier 4 Circuit 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA4658P

DigiKey Part Number
2156-OPA4658P-BB-ND
Manufacturer
Burr Brown
Manufacturer Product Number
OPA4658P
Description
IC OPAMP CFA 4 CIRCUIT 14DIP
Customer Reference
Detailed Description
Current Feedback Amplifier 4 Circuit 14-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
1700V/µs
Gain Bandwidth Product
900 MHz
Current - Input Bias
1.1 µA
Voltage - Input Offset
1.5 mV
Current - Supply
19mA (x4 Channels)
Current - Output / Channel
60 mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
22 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.162
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Tube:5162
All prices are in EUR
Tube
QuantityUnit PriceExt Price
426,18762 €259,88 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,18762 €
Unit Price with VAT:7,36327 €