
OPA4650P | |
|---|---|
DigiKey Part Number | 2156-OPA4650P-BB-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | OPA4650P |
Description | IC VOLTAGE FEEDBACK 4 CIRC 14DIP |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 4 Circuit 14-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 240V/µs | |
Gain Bandwidth Product | 360 MHz | |
Current - Input Bias | 5 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 23mA | |
Current - Output / Channel | 75 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP |
| Tube: | 2505 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 69 | 3,75217 € | 258,90 € |
| Unit Price without VAT: | 3,75217 € |
|---|---|
| Unit Price with VAT: | 4,46508 € |

