
OPA4345UA | |
|---|---|
DigiKey Part Number | 2156-OPA4345UA-BB-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | OPA4345UA |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 150µA (x4 Channels) | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC |
| Bulk: | 2819 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 89 | 2,89157 € | 257,35 € |
| Unit Price without VAT: | 2,89157 € |
|---|---|
| Unit Price with VAT: | 3,44097 € |

