
OPA4137P | |
|---|---|
DigiKey Part Number | 2156-OPA4137P-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | OPA4137P |
Description | IC OPAMP JFET 4 CIRCUIT 14DIP |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-PDIP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1.5 mV |
Mfr | Current - Supply 220µA |
Series | Current - Output / Channel 60 mA |
Packaging Bulk | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Through Hole |
Slew Rate 3.5V/µs | Package / Case 14-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 14-PDIP |
Current - Input Bias 5 pA |
| Bulk: | 300 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 67 | 3,84657 € | 257,72 € |
| Unit Price without VAT: | 3,84657 € |
|---|---|
| Unit Price with VAT: | 4,57742 € |

