Transimpedance Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA380AID

DigiKey Part Number
296-16859-5-ND
Manufacturer
Manufacturer Product Number
OPA380AID
Description
IC TRANSIMPEDANCE 1 CIRC 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Transimpedance Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA380AID Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
80V/µs
Gain Bandwidth Product
90 MHz
Current - Input Bias
3 pA
Voltage - Input Offset
4 µV
Current - Supply
7.5mA
Current - Output / Channel
150 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 261
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,44000 €5,44 €
104,17400 €41,74 €
753,57253 €267,94 €
1503,43253 €514,88 €
3003,31740 €995,22 €
5253,23947 €1.700,72 €
1.0503,15846 €3.316,38 €
2.5503,07534 €7.842,12 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,44000 €
Unit Price with VAT:6,47360 €

Other Suppliers on DigiKey

22.299In Stock
Ships from Rochester Electronics, LLC