
OPA3690ID | |
|---|---|
DigiKey Part Number | OPA3690ID-ND |
Manufacturer | |
Manufacturer Product Number | OPA3690ID |
Description | IC OPAMP VFB 3 CIRCUIT 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 3 Circuit Differential 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA3690ID Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 16.5mA |
Packaging Tube | Current - Output / Channel 190 mA |
Part Status Active | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 3 | Operating Temperature -40°C ~ 85°C |
Output Type Differential | Mounting Type Surface Mount |
Slew Rate 1800V/µs | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 300 MHz | Supplier Device Package 16-SOIC |
-3db Bandwidth 500 MHz | Base Product Number |
Current - Input Bias 5 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,23000 € | 11,23 € |
| 10 | 8,83000 € | 88,30 € |
| 40 | 7,97950 € | 319,18 € |
| 120 | 7,50500 € | 900,60 € |
| 280 | 7,22696 € | 2.023,55 € |
| 520 | 7,06181 € | 3.672,14 € |
| 1.000 | 6,91592 € | 6.915,92 € |
| Unit Price without VAT: | 11,23000 € |
|---|---|
| Unit Price with VAT: | 13,36370 € |

