
OPA3680U | |
|---|---|
DigiKey Part Number | 2156-OPA3680U-BB-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | OPA3680U |
Description | IC OPAMP VFB 3 CIRCUIT 16SOIC |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 3 Circuit 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 3 | |
Output Type | - | |
Slew Rate | 1000V/µs | |
Gain Bandwidth Product | 250 MHz | |
-3db Bandwidth | 300 MHz | |
Current - Input Bias | 8 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 5.1mA (x3 Channels) | |
Current - Output / Channel | 150 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 10 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC |
| Tube: | 7296 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,59040 € | 259,04 € |
| Unit Price without VAT: | 2,59040 € |
|---|---|
| Unit Price with VAT: | 3,08258 € |

